
General purpose analog circuit, featuring 2 unidirectional channels and CMOS technology. Operates with a supply voltage range of 3V to 5.5V, supporting a data rate of 110Mbps. This surface mount component, packaged in an 8-pin SOIC with dimensions of 5mm (length) x 1.75mm (width) x 6.2mm (depth), offers 2.5kV isolation voltage. It boasts a propagation delay of 15ns and pulse width distortion of 3ns, with a maximum input current of 15µA and output current of 10mA. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 100°C.
Sign in to ask questions about the NVE IL711-3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL711-3E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 6.2mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 15uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 10uA |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL711-3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
