
The IL712-3 is a 2-channel unidirectional isolated IC with a data rate of 110Mbps. It is available in a surface mount SOIC-8 package and is suitable for operating temperatures between -40°C and 100°C. The IC is not RoHS compliant and is packaged in a rail/tube format with 100 units per package.
Sign in to ask questions about the NVE IL712-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL712-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 10mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL712-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
