
The IL716-3 is a 4-channel unidirectional isolated interface IC from NVE, featuring a SOIC-16 package and a maximum operating temperature of 100°C. It operates over a temperature range of -40°C to 100°C and has a data rate of 110Mbps. The device is not isolated from power and has an output current of 10mA. It is available in a rail/Tube packaging with 50 units per package. The IL716-3 is not RoHS compliant.
Sign in to ask questions about the NVE IL716-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NVE IL716-3 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Isolated Power | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Series | IsoLoop® |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for NVE IL716-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
