
General purpose analog circuit featuring 4 unidirectional channels with an 110Mbps data rate and 12ns propagation delay. This CMOS integrated circuit operates within a 3V to 5.5V supply voltage range, offering 10mA output current. Encased in a 16-pin SOIC surface mount package, it boasts a 2.5kV isolation voltage and operates from -40°C to 100°C.
NVE IL716E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 110Mbps |
| Depth | 10.64mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Current | 6mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 10mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoLoop® |
| Supply Current | 3.3mA |
| Type | General Purpose |
| Width | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for NVE IL716E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
