Sign in to ask questions about the Nvent 10501-005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nvent 10501-005 technical specifications.
| Product Length (Metric) (mm) | 102 |
| Product Height (Metric) (mm) | 40 |
| Accessory Type | Handle |
| Color | Clear |
| Finish | Anodized |
| Cage Code | 84CY3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent 10501-005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.