This enclosed AC/DC power supply has a single output voltage of 24V and a maximum output current of 2.1A, resulting in a maximum output power of 51W. The supply achieves an efficiency of 80%. It has 15 pins and is not configurable or intended for medical applications. A power indicator is not present, and the output type is fixed.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 51W |
| Efficiency | 80% |
| Configurable | No |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Pin Count | 15 |