Nvent 20848-232 technical specifications.
| Product Length (Metric) (mm) | 80.94 |
| Product Height (Metric) (mm) | 128.4 |
| Accessory Type | Front Panel |
| Material | Aluminum |
| Finish | Anodized/Passivated |
| Cage Code | 84CY3 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nvent 20848-232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.