Diode TVS Single Uni-Dir 25.6V 1.5KW 2-Pin Case 41A-04 T/R - Bulk (Alt: 1.5KE30ARL4G)
NXP 1.5KE30ARL4G technical specifications.
| Clamping Voltage | 41.4V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1.5KE30ARL4G to view detailed technical specifications.
No datasheet is available for this part.