TVS Diode Single Uni-Dir 40.2V 1.5KW 2-Pin Case 41A-04 Box
NXP 1.5KE47AG technical specifications.
| Clamping Voltage | 64.8V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 1.5KE47AG to view detailed technical specifications.
No datasheet is available for this part.