
The 1N4730A113 is a single zener diode from NXP with a working voltage of 3.9V and a tolerance of 5%. It has a maximum power dissipation of 1W and is packaged in a DO-41 case for through-hole mounting. The diode operates within a temperature range of -65°C to 200°C and is lead-free.
NXP 1N4730A113 technical specifications.
| Package/Case | DO-41 |
| Impedance | 9R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Tolerance | 5% |
| Working Voltage | 3.9V |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N4730A113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.