1N4746 Series 1 W 18 V 5 uA Through Hole Zener Diode - DO-41
NXP 1N4746ATR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Power Dissipation | 1W |
| RoHS | Compliant |
No datasheet is available for this part.