The NXP 1N4748ATR is a Zener diode with a DC rated voltage of 22V and a voltage tolerance of 5%. It has a maximum output current of 2.2A and a power dissipation of 1W. The diode is packaged in a DO-41 case and is lead free. It operates over a temperature range of -65°C to 200°C and is compliant with Reach SVHC regulations.
NXP 1N4748ATR technical specifications.
| Package/Case | DO-41 |
| Impedance | 23R |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Output Current | 2.2A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Zener Current | 41mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.