
The 1N5352BG is a 3.3V Zener diode with an impedance of 2.5 ohms. It has a maximum operating temperature range of -65°C to 200°C and a maximum power dissipation of 5W. The diode is available in a through-hole package. The 1N5352BG is manufactured by NXP.
Sign in to ask questions about the NXP 1N5352BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1N5352BG technical specifications.
| Height | 3.68mm |
| Impedance | 2.5R |
| Length | 8.89mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 1N5352BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.