Transient Voltage Suppressor, Tvs, Mosorb Series, Unidirectional, 15.3 V, Axial Leaded, 2, 17.1 V
NXP 1N6277AG technical specifications.
| Clamping Voltage | 25.2V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.