
The 1PS76SB40115 is a surface mount rectifier diode from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 40V and a maximum reverse current of 10uA. The diode can handle a maximum forward surge current of 200mA and a maximum forward current of 120mA. It measures 1.05mm in height, 1.8mm in length, and 1.35mm in width. The 1PS76SB40115 is packaged in cut tape with a quantity of one per package.
Sign in to ask questions about the NXP 1PS76SB40115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS76SB40115 technical specifications.
| Average Rectified Current | 120mA |
| Forward Current | 120mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Voltage | 40V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB40115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
