Sign in to ask questions about the NXP 1PS76SB40TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS76SB40TR technical specifications.
| Current Rating | 120mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS76SB40TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
