
The 1PS79SB31,315 surface mount rectifier diode from NXP features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 30uA. The diode is lead free and RoHS compliant, packaged in tape and reel with 8000 units per quantity.
Sign in to ask questions about the NXP 1PS79SB31,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS79SB31,315 technical specifications.
| Average Rectified Current | 200mA |
| Contact Plating | Tin |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS79SB31,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
