0.2 A Silicon Signal Diode
NXP 1PS79SB31T/R technical specifications.
| Current Rating | 200mA |
| Lead Free | Lead Free |
| Max Reverse Leakage Current | 30uA |
| Max Surge Current | 1A |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.