
The 1PS79SB70115 is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 70V and a maximum reverse current of 10uA. The diode can handle a maximum forward surge current of 100mA and a peak non-repetitive surge current of 100mA. It is packaged in a surface mount package with a height of 0.65mm, length of 1.25mm, and width of 0.85mm. The 1PS79SB70115 is lead free and available in a cut tape packaging.
Sign in to ask questions about the NXP 1PS79SB70115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 1PS79SB70115 technical specifications.
| Average Rectified Current | 70mA |
| Forward Current | 70mA |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 70V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 100mA |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 1PS79SB70115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
