NXP 2N7002E215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 385mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 3R |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| Rds On Max | 3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchMOS™ |
| Threshold Voltage | 2V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 2N7002E215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
