
The 2PB709ARW,115 is a PNP transistor from NXP, packaged in a SOT-323 case. It has a maximum collector current of -200mA and a maximum power dissipation of 250mW. The transistor can operate at temperatures between -65°C and 150°C. It is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 2PB709ARW,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 2PB709ARW,115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | -45V |
| Collector-emitter Voltage-Max | -45V |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 70MHz |
| hFE Min | 210 |
| Lead Free | Lead Free |
| Max Collector Current | -200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PB709ARW,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.