
The 2PD601ART,235 is a surface mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a collector base voltage of 60V and a collector emitter voltage of 50V. The transistor is packaged in a TO-236AB case and is available on tape and reel. It is RoHS compliant and not radiation hardened.
NXP 2PD601ART,235 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 2PD601ART,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
