
The 74ABT00D112 is a BICMOS NAND gate IC with a high level output current of -15mA and a low level output current of 20mA. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 4.1ns. This IC is suitable for surface mount applications and is packaged in a rail/Tube format. The device has a quiescent current of 50uA and is designed to operate within a temperature range of -40°C to 85°C.
NXP 74ABT00D112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Quiescent Current | 50uA |
| Technology | BICMOS |
| RoHS | Compliant |
No datasheet is available for this part.