Sign in to ask questions about the NXP 74ABT04D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT04D,112 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT04D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
