
The 74ABT04DB,112 is a 6-channel BICMOS buffer/inverter from NXP, packaged in a surface-mount SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a high level output current of -15mA and a low level output current of 20mA. It is RoHS compliant and features a propagation delay of 3.4ns and a turn-on delay time of 2.2ns.
Sign in to ask questions about the NXP 74ABT04DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT04DB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT04DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
