
The 74ABT04DB,118 is a 6-input inverter from NXP, featuring a propagation delay of 3.4ns and a quiescent current of 50uA. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a lead-free SSOP package and is available in quantities of 2000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74ABT04DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT04DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT04DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
