Sign in to ask questions about the NXP 74ABT04DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT04DT technical specifications.
| Package/Case | SO |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT04DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
