The NXP 74ABT16245BDGG-Q1J is a bidirectional transceiver with a TSSOP package and gold contact plating. It can handle high level output currents of up to -32mA and low level output currents of up to 64mA. The device operates within a supply voltage range of 4.5V to 5.5V and has a quiescent current of 19mA. It is designed for surface mount applications and can withstand operating temperatures between -40°C and 85°C.
NXP 74ABT16245BDGG-Q1J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.