
Buffers & Line Drivers OCT BUF INV 3-S W 30 OHM RES
NXP 74ABT2240PW-T technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -32mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
