
The 74ABT2244D112 is an 8-channel 4-bit inverting buffer with 3-STATE output. It operates from 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a surface-mount SO package and is suitable for use in a variety of applications. The 74ABT2244D112 has a propagation delay of 5.3ns and a quiescent current of 30mA.
Sign in to ask questions about the NXP 74ABT2244D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT2244D112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2244D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.