The 74ABT32DB-T is a 4-input NAND gate with a propagation delay of 2.3ns. It operates within a supply voltage range of 4.5V to 5.5V and can handle high and low level output currents of -15mA and 20mA, respectively. This device is packaged in a SOT-337 case and is available on tape and reel. It is compliant with RoHS regulations and can operate in temperatures up to 85°C.
Checking distributor stock and pricing after the page loads.
NXP 74ABT32DB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -15mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |