
The 74ABT373AD112 is an 8-bit D-Type latch from NXP, operating between -40°C and 85°C. It features a 5V operating supply voltage and 5.5V maximum supply voltage. The device is packaged in a SO package and is designed for surface mount applications. The latch has a propagation delay of 5.7ns and a turn-on delay time of 3.6ns, with a quiescent current of 30mA.
Sign in to ask questions about the NXP 74ABT373AD112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT373AD112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT373AD112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
