
The 74ABT573AD112 is an 8-bit D-type latch with 3-STATE outputs, designed for use in 5V systems. It features a high level output current of -32mA and a low level output current of 32mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a surface mount SO package. The 74ABT573AD112 is a lead-free BICMOS device with a propagation delay of 3.3ns and a turn-on delay time of 3.3ns.
Sign in to ask questions about the NXP 74ABT573AD112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT573AD112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573AD112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
