The 74AHC00D112 is a quad 2-input NAND gate from NXP, featuring a CMOS technology and a 5V operating supply voltage. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device is packaged in a SO package and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C, with a quiescent current of 2uA. The 74AHC00D112 has a propagation delay of 7.5ns and a turn-on delay time of 9.5ns.
Sign in to ask questions about the NXP 74AHC00D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC00D112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC00D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
