Logic Gates 5V QUAD 2-INPUT AND GATE
NXP 74AHC08BQ-G technical specifications.
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| RoHS | Compliant |
No datasheet is available for this part.