
The 74AHC08D118 is a 4-channel AND gate integrated circuit from NXP. It operates at supply voltages up to 5.5V and can withstand temperatures up to 125°C. The device is packaged in a surface mount SO package and features a propagation delay of 7.9ns. The 74AHC08D118 has a quiescent current of 2uA and an output current of 25mA.
NXP 74AHC08D118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC08D118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
