
The 74AHC164PW-Q100J is an 8-bit unidirectional shift register with 2 input lines and 8 output lines. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a TSSOP package and is mounted on the surface. It has a propagation delay of 9.3ns and a quiescent current of 40uA. The 74AHC164PW-Q100J is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP 74AHC164PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
