
The 74AHC1G00GW,165 is a single NAND gate IC from NXP, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 7.5ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging with 10,000 units per package.
Sign in to ask questions about the NXP 74AHC1G00GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G00GW,165 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 3.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G00GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
