74AHC SINGLE GATE, SMD, 74AHC1G00; Logic IC Function: 2 Input NAND Gate; Logic IC Family: AHC; Logic IC Base Number:...
NXP 74AHC1G00GWT1 technical specifications.
| Package/Case | TSSOP |
| Logic Function | NAND GATE |
| Number of Gates | 1 |
| Output Current | 8mA |
| RoHS | Compliant |
No datasheet is available for this part.