The 74AHC1G04GM,132 is a single inverter logic gate from NXP. It can source up to 8mA of current at its high-level output and sink 8mA at its low-level output. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 7.5ns. It is available in a surface mount package and is suitable for use in high-speed digital circuits.
NXP 74AHC1G04GM,132 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Series | 74AHC |
| RoHS | Compliant |
No datasheet is available for this part.