
The NXP 74AHC1G04GW-R is a single logic gate with a high level output current of -8mA and a low level output current of 8mA. It operates within a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a SOT-353 package and is available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
NXP 74AHC1G04GW-R technical specifications.
| Package/Case | SOT-353 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
