
The 74AHC1G125GW-R is a single inverter buffer with a 3-STATE output. It operates over a supply voltage range of 2V to 5.5V and can handle output currents of up to 8mA. The device is packaged in a SOT-353-5 package and is available in quantities of 10,000 units per reel. The buffer has a propagation delay of 11.5ns and is specified for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AHC1G125GW-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G125GW-R technical specifications.
| Package/Case | SOT-353-5 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G125GW-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
