
The 74AHC1G126GM,115 is a single inverting buffer with a logic function of buffer, inverting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed to operate with a supply voltage of 1.65V to 5.5V. It features a propagation delay of 16.5ns and a quiescent current of 2uA. The 74AHC1G126GM,115 is available in a surface mount package, packaged in tape and reel with 5000 units per reel.
Sign in to ask questions about the NXP 74AHC1G126GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G126GM,115 technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G126GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
