
The 74AHC1G32GW125 is a single 2-input OR gate from the 74AHC series, packaged in a TSSOP package for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device has a propagation delay of 7.5ns and a quiescent current of 1uA. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74AHC1G32GW125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Schmitt Trigger Input | No |
| Series | 74AHC |
| Supply Voltage-Nom | 5V |
| Turn-On Delay Time | 7.5ns |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G32GW125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
