
The 74AHC1G66GW,165 is a single-pole single-throw switch from NXP, packaged in a surface-mount TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. The switch is designed to handle a maximum supply current of 75mA and a maximum supply voltage of 5.5V. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the NXP 74AHC1G66GW,165 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G66GW,165 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 22R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Supply Current | 75mA |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G66GW,165 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
