The 74AHC1G86GV-Q100,1 is a single XOR gate and OR gate logic function from NXP, packaged in a surface mount TSOP package. It operates over a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 8.8ns and a quiescent current of 1uA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74AHC1G86GV-Q100,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC1G86GV-Q100,1 technical specifications.
| Package/Case | TSOP |
| High Level Output Current | 8mA |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1G86GV-Q100,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.