XOR Gate 1-Element 2-IN CMOS 5-Pin TSOP T/R
NXP 74AHC1G86GV-Q100,125 technical specifications.
| Contact Plating | Tin |
| Logic Function | XOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Quiescent Current | 1uA |
| RoHS | Not Compliant |
No datasheet is available for this part.