The 74AHC1GU04GV-Q100H is a surface mount inverter from NXP, operating between -40°C and 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The device has a quiescent current of 1uA and a high level output current of -8mA, with a low level output current of 8mA. The 74AHC1GU04GV-Q100H is RoHS compliant and suitable for use in applications where radiation hardening is not required.
NXP 74AHC1GU04GV-Q100H technical specifications.
| Package/Case | TSOP |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC1GU04GV-Q100H to view detailed technical specifications.
No datasheet is available for this part.