The 74AHC244D-Q100 is a dual inverting buffer with a logic function of inverting buffer. It has a high level output current of 8mA and a low level output current of 8mA. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It is packaged in a surface mount SOIC package with a quantity of 2000 per reel.
NXP 74AHC244D-Q100,118 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AHC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244D-Q100,118 to view detailed technical specifications.
No datasheet is available for this part.