The 74AHC244PW is an 8-bit buffer from NXP, packaged in the SOT-360-20 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a propagation delay of 11.9ns and a quiescent current of 4uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The buffer has a high level output current of -8mA and a low level output current of 8mA.
NXP 74AHC244PW technical specifications.
| Package/Case | SOT-360-20 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC244PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
